Wurth Elektronik 2.4 V Bright Green LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051VS04000
- RS Stock No.:
- 146-0101
- Mfr. Part No.:
- 151051VS04000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 250 units)*
€46.25
(exc. VAT)
€57.00
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €0.185 | €46.25 |
*price indicative
- RS Stock No.:
- 146-0101
- Mfr. Part No.:
- 151051VS04000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Bright Green | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 4.9 (Dia.) x 8.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Series | WL-TMRC | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Bright Green | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 4.9 (Dia.) x 8.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Series WL-TMRC | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRC THT Round LEDs - 5 mm
WL-TMRC THT series 5mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.4 V Bright Green LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051VS04000
- Wurth Elektronik 2.4 V Bright Green LED 3 mm (T-1) Through Hole WL-TMRC 151031VS04000
- Wurth Elektronik 2.6 V Bright Green LED 3 mm (T-1) Through Hole WL-TMRC 151031VS06000
- Wurth Elektronik 2.4 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051YS04000
- Wurth Elektronik 2.4 V Yellow LED 3 mm (T-1) Through Hole WL-TMRC 151031YS06000
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMSW 155060VS75300
- Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMSW 155060VS73200
