Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23EC-F
- RS Stock No.:
- 146-1476
- Mfr. Part No.:
- KM-23EC-F
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€452.00
(exc. VAT)
€556.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.226 | €452.00 |
*price indicative
- RS Stock No.:
- 146-1476
- Mfr. Part No.:
- KM-23EC-F
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3 x 1.3 x 0.95 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Series | KA-23 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3 x 1.3 x 0.95 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Series KA-23 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT SOT-23 Package
The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.
Features of the SOT-23 series:
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23EC-F
- Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23SRD-F
- Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23ID-F
- Kingbright 2.5 V Yellow LED SOT-23 Surface KA-23 KM-23YC-F
- Kingbright 2.5 V Green LED SOT-23 Surface KA-23 KM-23SGC-F
- Kingbright 2.5 V Green, Red LED SOT-23 Surface Multi-Colour LED KM-23ESGC
- Kingbright 2.5 V Red LED Surface KA-4040 KA-4040SURSK
- Kingbright 2.5 V Red LED Surface KA-2810 KA-2810ASURSK
