Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23ID-F

Subtotal (1 reel of 2000 units)*

€486.00

(exc. VAT)

€598.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.243€486.00

*price indicative

RS Stock No.:
165-1613
Mfr. Part No.:
KM-23ID-F
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

160mA

Package Type

SOT-23

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

3

Viewing Angle

140 °

LED Luminosity

12 mcd

Lens Dimensions

3 x 1.3 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Lens Colour

Clear

Lens Finish

Clear

Series

KA-23

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT SOT-23 Package


The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.

Features of the SOT-23 series:

Dimensions: 3.0 x 1.3 mm

Standard SOT-23 package

Viewing angle 140°

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy