Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23SRD-F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-1614
Mfr. Part No.:
KM-23SRD-F
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

155mA

Package Type

SOT-23

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

3

Viewing Angle

140 °

Lens Dimensions

3 x 1.3 mm

LED Luminosity

90 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Series

KA-23

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT SOT-23 Package


The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.

Features of the SOT-23 series:

Dimensions: 3.0 x 1.3 mm

Standard SOT-23 package

Viewing angle 140°

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy