Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€21.50

(exc. VAT)

€26.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 09 November 2026
  • Plus 4,000 unit(s) shipping from 12 November 2026
  • Plus 4,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.215€21.50
500 +€0.213€21.30

*price indicative

RS Stock No.:
862-2737
Mfr. Part No.:
L-1154ID
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

160mA

Package Type

3 mm (T-1)

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 3 mm

LED Luminosity

30 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Series

L-1154

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy