Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole Cylindrical L-47XZGC

Subtotal (1 bag of 500 units)*

€160.50

(exc. VAT)

€197.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.321€160.50

*price indicative

RS Stock No.:
146-1522
Mfr. Part No.:
L-47XZGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

150mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

4.1V

Maximum Power Dissipation

102.5mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

4.3 x 2.9 mm

LED Luminosity

500 mcd

Lens Shape

Round

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Cylindrical

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Cylindrical LED Series


The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow

Wide variety of viewing angles

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy