Kingbright 4.1 V Green LED PLCC 2 Surface KA-2214 KA-2214ZGS

Subtotal (1 reel of 2000 units)*

€818.00

(exc. VAT)

€1,006.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.409€818.00

*price indicative

RS Stock No.:
146-1576
Mfr. Part No.:
KA-2214ZGS
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

102.5mW

Forward Voltage

4.1V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

700 mcd

Lens Dimensions

2.2 x 1.4 x 1.3 mm

Lens Shape

Rectangular

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Series

KA-2214

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC-2 2214 Package


The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are Ideal for general purpose applications.

Features of the 2214 LEDs:

Standard PLCC-2 package

Dimensions: 2.2 x 1.4 mm

Wide viewing angle: 120°

Water clear lens

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy