Kingbright 4.1 V Green LED PLCC 2 Surface KA-2214 KA-2214ZGS
- RS Stock No.:
- 872-1691
- Mfr. Part No.:
- KA-2214ZGS
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.534 | €10.68 |
| 200 - 480 | €0.517 | €10.34 |
| 500 - 980 | €0.501 | €10.02 |
| 1000 - 1980 | €0.487 | €9.74 |
| 2000 + | €0.473 | €9.46 |
*price indicative
- RS Stock No.:
- 872-1691
- Mfr. Part No.:
- KA-2214ZGS
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.2 x 1.4 x 1.3 mm | |
| LED Luminosity | 700 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | KA-2214 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.2 x 1.4 x 1.3 mm | ||
LED Luminosity 700 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series KA-2214 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC-2 2214 Package
The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are Ideal for general purpose applications.
Features of the 2214 LEDs:
Standard PLCC-2 package
Dimensions: 2.2 x 1.4 mm
Wide viewing angle: 120°
Water clear lens
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED PLCC 2 Surface KA-2214 KA-2214ZGS
- Kingbright 4 V Blue LED PLCC 2 Surface KA-2214 KA-2214QBS-D
- Kingbright 4.1 V Green LED PLCC 2 Surface KA-3528 KA-3528ZGCT
- Kingbright 2.2 V Green LED PLCC 2 Surface KA-3528 KA-3528SGT
- Kingbright 2.5 V Green LED PLCC 2 Surface KA-3528 KA-3528CGCKT
- Kingbright 2.5 V Green LED PLCC 2 Surface KA-3021 KA-3021SGS
- Kingbright 4.1 V Green LED Surface KA-4040 KA-4040ZGS
- Kingbright 4.1 V Green LED Surface KPA-3010ZGC
