ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- RS Stock No.:
- 146-1662
- Mfr. Part No.:
- LY T67K-K2M1-26
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.039 | €78.00 |
*price indicative
- RS Stock No.:
- 146-1662
- Mfr. Part No.:
- LY T67K-K2M1-26
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3.4 x 2.1 mm | |
| LED Luminous Flux | 30 → 60 mlm | |
| LED Luminosity | 9 → 22.4 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Series | TOPLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3.4 x 2.1 mm | ||
LED Luminous Flux 30 → 60 mlm | ||
LED Luminosity 9 → 22.4 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Series TOPLED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-U1AA-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-T2V2-35-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67F-U1AA-36
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T64F-BBDA-35-1
