ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T676-L1M2-25
- RS Stock No.:
- 146-1676
- Mfr. Part No.:
- LP T676-L1M2-25
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€282.00
(exc. VAT)
€346.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.141 | €282.00 |
*price indicative
- RS Stock No.:
- 146-1676
- Mfr. Part No.:
- LP T676-L1M2-25
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 28 mcd | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.06 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 560nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 28 mcd | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.06 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 560nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T676-L1M2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T675-N1Q1-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED Lens LP T655-Q1R2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-S1T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-R1S2-26
