ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED Lens LP T655-Q1R2-25
- RS Stock No.:
- 654-5385
- Mfr. Part No.:
- LP T655-Q1R2-25
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.95
(exc. VAT)
€2.40
(inc. VAT)
Last RS stock
- Final 140 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.195 | €1.95 | - |
| 50 - 190 | €0.194 | €1.94 | - |
| 200 - 490 | €0.169 | €1.69 | 13% |
| 500 - 990 | €0.156 | €1.56 | 20% |
| 1000 + | €0.134 | €1.34 | 31% |
*price indicative
- RS Stock No.:
- 654-5385
- Mfr. Part No.:
- LP T655-Q1R2-25
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.14 lm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 560nm | |
| Series | TOPLED Lens | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.14 lm | ||
LED Luminosity 180 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 560nm | ||
Series TOPLED Lens | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM TOPLED Dome Lens Series LEDs
The TOPLED Dome Lens series, from Osram Opto Semiconductors, is a member of the TOPLED family with a dome lens package. The TOPLED Dome Lens LEDs come in the industry standard PLCC-2 white package with a colourless clear resin dome. With a viewing angle of 60° the TOPLED Dome Lens series are ideal for applications including: indoor/outdoor displays, optical indicators, backlighting or interior automotive lighting.
3.4 x 3.0 x 3.5 mm PLCC-2 dome-lens package size
Viewing angle 60°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T676-L1M2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T675-N1Q1-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- ams OSRAM3 V Green LED PLCC 2 SMD, TOPLED LT T673-Q1R2-25
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-H2K1-24
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-Q1R2-1
