ams OSRAM2 V Red LED SMD, SIDELED LS A67F-U1AA-1
- RS Stock No.:
- 146-1678
- Mfr. Part No.:
- LS A67F-U1AA-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1678
- Mfr. Part No.:
- LS A67F-U1AA-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 1400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2.78 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 633 nm | |
| Dimensions | 4.2 x 4.2mm | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 1400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2.78 lm | ||
Lens Shape Round | ||
Dominant Wavelength 633 nm | ||
Dimensions 4.2 x 4.2mm | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
- ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P2R1-26
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- ams OSRAM3.3 V Green LED SMD, SIDELED LT A67C-T2V1-35
- ams OSRAM2.1 V 3.2 V RGB LED SMD, Micro SIDELED M4518 KRBT QDLP61.3A
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47F-U1AA-1-1
