ams OSRAM2.1 V, 2.9 V, 3.2 V RGB LED SMD, Micro SIDELED M4518 KRBT QDLP61.3A

Discontinued
Packaging Options:
RS Stock No.:
146-0121
Mfr. Part No.:
KRBT QDLP61.3A
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

RGB

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 2.9 V, 3.2 V

Luminous Intensity

0.35 (Blue) cd, 0.7 (Red) cd, 1.4 (Green) cd

Number of Pins

12

Viewing Angle

120 ° @ 50 %

Lens Shape

Rectangle

Dominant Wavelength

464 / 530 / 621 nm

Series

Micro SIDELED M4518

Forward Current

30mA

Lens Colour

White

Dimensions

4.5 x 1.1 x 1.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy