ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- RS Stock No.:
- 664-8289
- Mfr. Part No.:
- LW A67C-T2U2-5K8L
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-8289
- Mfr. Part No.:
- LW A67C-T2U2-5K8L
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 710 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.6 lm | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Colour Temperature | 5600K | |
| Dimensions | 4.2 x 4.2mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 710 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.6 lm | ||
Lens Shape Round | ||
Series SIDELED | ||
Colour Temperature 5600K | ||
Dimensions 4.2 x 4.2mm | ||
Related links
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKZ-4O9Q
- ams OSRAM3.2 V White LED SMD, OSLON Square GW CSSRM2.PM-M9N1-A737-1
- ams OSRAM3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-A232-1
- ams OSRAM3.3 V White LED SMD, Micro SIDELED LW Y1SG-BFCF-GKJM-1
- ams OSRAM3.3 V Green LED SMD, SIDELED LT A67C-T2V1-35
- ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL
