ams OSRAM 2.15 V Orange, Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
- RS Stock No.:
- 913-3474
- Mfr. Part No.:
- LO T67F-V1AB-24
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3474
- Mfr. Part No.:
- LO T67F-V1AB-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange, Orange | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminosity | 1.8 cd | |
| LED Luminous Flux | 3700 mLm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 606nm | |
| Lens Colour | Clear, Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange, Orange | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminosity 1.8 cd | ||
LED Luminous Flux 3700 mLm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 606nm | ||
Lens Colour Clear, Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
- ams OSRAM 2.15 V Orange LED PLCC 4 Surface Power TOPLED LO E67F-BADA-24-1
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24
- ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
- ams OSRAM 2.2 V Orange LED PLCC 4 Surface Power TOPLED Lens LO E63B-DAEB-24-1
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67F-U1AA-36
- ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1
