Lumileds2.4 V Red LED SMD, LUXEON Rebel LXML-PF01
- RS Stock No.:
- 146-1823
- Mfr. Part No.:
- LXML-PF01
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1823
- Mfr. Part No.:
- LXML-PF01
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Radiant Flux | 260mW | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 750 nm | |
| Forward Current | 700mA | |
| Dimensions | 3.17 x 4.61 x 2.1mm | |
| Series | LUXEON Rebel | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Radiant Flux 260mW | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Shape Round | ||
Dominant Wavelength 750 nm | ||
Forward Current 700mA | ||
Dimensions 3.17 x 4.61 x 2.1mm | ||
Series LUXEON Rebel | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MY
Related links
- Lumileds2.4 V Red LED SMD, LUXEON Rebel LXML-PF01
- Lumileds2.9 V Cyan LED SMD, LUXEON Rebel LXML-PE01-0070
- Lumileds2.9 V Green LED SMD, LUXEON Rebel LXML-PM01-0090
- Lumileds 3.15 V White LED Emitter pocket Tape Packaging Surface LUXEON Rebel LXML-PWN1-0100
- Lumileds2.5 V Red LED 3535 SMD, LUXEON 3535L L135-R625003500001
- Vishay 2.6 V Red LED SMD Surface VLMR235 VLMR235T2V1-GS08
- ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235G-08
