ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-2087
Mfr. Part No.:
SLI-430MG3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

SLD430

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

120 mcd

Lens Dimensions

4.25 x 3 x 5 mm

Lens Shape

Oval

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Colour

Green

Series

SLI-430

Lens Finish

Diffused

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Oval φ4 LED lamp

Applications:Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy