ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0124
Mfr. Part No.:
SML-P13PTT86R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green

Product Type

LED

Package Type

0402

Mount Type

Surface

Forward Voltage

2.1V

Standards/Approvals

RoHS

Series

SML-P12x/P13x

Automotive Standard

No

The ROHM's PICOLED series LED has forward voltage of 2.1 V and power dissipation of 52 mW. It is generally used in home appliance, Industrial Equipment, Wearable and it come with green colour.

Package Type Mini-mold

LED Type Standard

Application Home appliance, Industrial Equipment, Wearable

Package size[mm] 1.0x0.6 (t=0.2)

Emitting colour Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy