Wurth Elektronik 2.2 V Red LED 3535 Surface WL-SMDC 150353RS74500
- RS Stock No.:
- 162-3767
- Mfr. Part No.:
- 150353RS74500
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,681.00
(exc. VAT)
€2,068.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.681 | €1,681.00 |
*price indicative
- RS Stock No.:
- 162-3767
- Mfr. Part No.:
- 150353RS74500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 700mA | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 2.1W | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 55 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | WL-SMDC | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 700mA | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 2.1W | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 55 lm | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series WL-SMDC | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
WL-SMDC High Power LEDs
The WL-SMDC series from Wurth Elektronik are a family of high power coloured LEDs. They have a SMD package with an industry standard 3535 footprint and a clear dome lens.
Available in a range of different single colour options the WL-SMDC LEDs offer high efficiency and high brightness. They also have minimal side light emission.
Suitable applications for the WL-SMDC LEDs include; architecture lighting, entertainment lighting, stage lighting, smart lights, horticulture, aquarium lighting and traffic/signal lights.
Features of the WL-SMDC LEDs:
Range of single colours
SMD ceramic package
3535 footprint
Water-clear dome lens
Can be used with secondary optic
Moisture sensitivity level 2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.2 V Red LED 3535 Surface WL-SMDC 150353RS74500
- Wurth Elektronik 2.4 V Red LED 3535 Surface WL-SMDC 150353FS74500
- Wurth Elektronik 3.6 V Blue LED 3535 Surface WL-SMDC 150353DS74500
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
- Wurth Elektronik 2.2 V Red LED 2835 Surface WL-SMTW 150283RS73103
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface WL-SMTW 150283HS73103
- Wurth Elektronik 2.2 V Far Red LED 2835 Surface WL-SMTW 150283FS73103
- Wurth Elektronik 3.2 V Blue LED 3535 WL-SMDC 150353BS74500
