Wurth Elektronik 2.2 V Red LED 3535 Surface WL-SMDC 150353RS74500

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.928€14.64-
25 - 45€2.77€13.855%
50 - 95€2.64€13.209%
100 - 195€2.472€12.3615%
200 +€2.33€11.6520%

*price indicative

Packaging Options:
RS Stock No.:
900-8911
Mfr. Part No.:
150353RS74500
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Package Type

3535

Maximum Forward Current

700mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.2V

Maximum Power Dissipation

2.1W

Number of Pins

2

Viewing Angle

125 °

LED Luminous Flux

55 lm

Lens Dimensions

3.45 x 3.45 x 2 mm

Lens Shape

Dome

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMDC

Automotive Standard

No

COO (Country of Origin):
TW

WL-SMDC High Power LEDs


The WL-SMDC series from Wurth Elektronik are a family of high power coloured LEDs. They have a SMD package with an industry standard 3535 footprint and a clear dome lens.

Available in a range of different single colour options the WL-SMDC LEDs offer high efficiency and high brightness. They also have minimal side light emission.

Suitable applications for the WL-SMDC LEDs include; architecture lighting, entertainment lighting, stage lighting, smart lights, horticulture, aquarium lighting and traffic/signal lights.

Features of the WL-SMDC LEDs:

Range of single colours

SMD ceramic package

3535 footprint

Water-clear dome lens

Can be used with secondary optic

Moisture sensitivity level 2

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy