Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XE0F0E13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-4156
Mfr. Part No.:
CLA1B-WKW-XE0F0E13
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Maximum Forward Current

80mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

304mW

Forward Voltage

3.8V

Number of Pins

4

LED Luminosity

3177 mcd

Colour Rendering Index CRI

75%

Lens Dimensions

3.2 x 2.8 x 1.9 mm

LED Luminous Flux

13.9 lm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Colour Temperature

8300K

Automotive Standard

No

COO (Country of Origin):
CN

Cree High Brightness SMD White LEDs


The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat TOP emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.

Industry standard packages

Viewing angle: 120° (CLN6 series: 115°)

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy