Cree LED 3.8 V White LED PLCC Surface XLamp MX-6 MX6AWT-A1-0000-000D51

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
810-6941
Mfr. Part No.:
MX6AWT-A1-0000-000D51
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

White

Maximum Forward Current

1A

Package Type

PLCC

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.8V

Number of Pins

2

Viewing Angle

120 °

Colour Rendering Index CRI

75%

Lens Dimensions

4.65 x 4.65 mm

LED Luminous Flux

122 lm

Lens Shape

Square

Standards/Approvals

RoHS, UL

Colour Temperature

6500K

Series

XLamp MX-6

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp MX-6 Series LEDs


The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Cree’s XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.

White high lumen output LEDs

Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA

Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V

Wide viewing angle: 120°

uniform light output without secondary optics

ANSI-compatible chromaticity bins

Electrically neutral thermal path

Unlimited floor life at ≤ 30°C/85% RH

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy