Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB453
- RS Stock No.:
- 162-6508
- Mfr. Part No.:
- CLA1A-WKW-CXAYB453
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6508
- Mfr. Part No.:
- CLA1A-WKW-CXAYB453
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Forward Voltage | 4.2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 4.5 cd | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Forward Voltage 4.2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 4.5 cd | ||
Lens Shape Round | ||
- COO (Country of Origin):
- CN
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat TOP emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)
Cree - White LEDs
Related links
- Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB453
- Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB153
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XD0F0E13
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XD0F0E23
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XE0F0E13
- Cree LED 3.4 V White LED PLCC 4 Surface XLamp ML-E MLEAWT-A1-R250-0004E3
- Cree LED4.2 V White LED PLCC 4 SMD, CLA1A-MKW-CWBYA133
- Cree LED4 V White LED PLCC 4 SMD, CLA2A-WKW-CYBZ0343
