Cree LED Green LED PLCC 4 Surface XLamp ML-E MLEGRN-A1-0000-000001
- RS Stock No.:
- 162-6618
- Mfr. Part No.:
- MLEGRN-A1-0000-000001
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6618
- Mfr. Part No.:
- MLEGRN-A1-0000-000001
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| LED Luminous Flux | 30.6 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 535nm | |
| Lens Colour | Clear | |
| Series | XLamp ML-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Number of Pins 4 | ||
LED Luminous Flux 30.6 lm | ||
Lens Shape Square | ||
Dominant Wavelength 535nm | ||
Lens Colour Clear | ||
Series XLamp ML-E | ||
- COO (Country of Origin):
- CN
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power ½ Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically NEUTRAL thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.4 V Red LED PLCC 4 Surface XLamp ML-E MLERED-A1-0000-000V01
- Cree LED 3.4 V White LED PLCC 4 Surface XLamp ML-E MLEAWT-A1-R250-0004E3
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEBLU-A1-0000-000T01
- Cree LED3.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0002E7
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEROY-A1-0000-000504
- Cree LED10.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E1
