Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D00J20E1
- RS Stock No.:
- 162-7784
- Mfr. Part No.:
- MKRAWT-02-0000-0D00J20E1
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7784
- Mfr. Part No.:
- MKRAWT-02-0000-0D00J20E1
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 14 V | |
| Radiant Flux | 15000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1206 lm | |
| Lens Shape | Square | |
| Lens Colour | Clear | |
| Series | XLamp MK-R | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 14 V | ||
Radiant Flux 15000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1206 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Series XLamp MK-R | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0HH20E5
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG440H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HF427H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG450H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG230H
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-000HT20E8
