Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6512
Mfr. Part No.:
XQAAWT-02-0000-00000B4E2
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

51.7 lm

Lens Shape

Dome

Lens Colour

Clear

Series

XLamp XQ-A

Forward Current

300mA

Colour Temperature

5700K

Dimensions

1.6 x 1.6 x 1.6mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy