Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-000C51

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7797
Mfr. Part No.:
MX6AWT-A1-0000-000C51
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

4000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Series

XLamp MX-6

Colour Temperature

6500K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy