Cree LED2.6 V Amber LED SMD, XLamp XB-D XBDAMB-00-0000-000000501
- RS Stock No.:
- 162-9924
- Mfr. Part No.:
- XBDAMB-00-0000-000000501
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9924
- Mfr. Part No.:
- XBDAMB-00-0000-000000501
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 56.8 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 595 nm | |
| Dimensions | 2.45 x 2.45 x 1.08mm | |
| Series | XLamp XB-D | |
| Forward Current | 1000mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Luminous Flux 56.8 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 595 nm | ||
Dimensions 2.45 x 2.45 x 1.08mm | ||
Series XLamp XB-D | ||
Forward Current 1000mA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-00000LBE7
- Cree LED2.5 V Amber LED SMD, XLamp XR-C XRCAMB-L1-0000-00J01
- Cree LED 3.5 V White LED Surface XLamp XB-D XBDAWT-00-0000-000000EE1
- Cree LED 3.1 V Blue LED Surface Mount Surface XLamp XB-D XBDBLU-00-0000-000000Z01
- Cree LED 2.6 V Orange, Red LED Surface Mount Surface XLamp XB-D XBDRDO-00-0000-000000B01
- Cree LED 2.25 V Red LED 2.45 x 2.45 mm Footprint Surface XLamp XB-D XBDRED-00-0000-000000701
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HF427H
