Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9714
Mfr. Part No.:
XBDAWT-00-0000-000000F51
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

139 lm

Lens Shape

Dome

Lens Colour

Clear

Series

XLamp XB-D

Colour Temperature

8300K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy