Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-00000LBE7

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6800
Mfr. Part No.:
XBDAWT-00-0000-00000LBE7
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

107 lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

3700K

Series

XLamp XB-D

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy