Kingbright4.1 V Green LED 1.8 mm Through Hole, L-4060ZGD
- RS Stock No.:
- 165-1655
- Mfr. Part No.:
- L-4060ZGD
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1655
- Mfr. Part No.:
- L-4060ZGD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 1.8 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.1 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 1.8 (Dia.) x 4.1mm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 1.8 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Dimensions 1.8 (Dia.) x 4.1mm | ||
Lens Colour Green | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 1.8 mm Through Hole L-4060 L-4060ZGD
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- Kingbright 2.5 V Green LED 1.8 mm Through Hole L-4060 L-4060GD
- Vishay 3 V Green LED 1.8 mm Through Hole TLUG2400
- Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD
- Kingbright 2.2 V Green LED 2 mm Through Hole L-13 L-13GD
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43 L-43GD
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
