Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURDK
- RS Stock No.:
- 861-4187
- Distrelec Article No.:
- 304-29-213
- Mfr. Part No.:
- L-7104SURDK
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€73.00
(exc. VAT)
€90.00
(inc. VAT)
In Stock
- Plus 17,500 unit(s) shipping from 02 November 2026
- Plus 10,000 unit(s) shipping from 09 November 2026
- Plus 50,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 1000 | €0.146 | €73.00 |
| 1500 - 2000 | €0.142 | €71.00 |
| 2500 - 4500 | €0.138 | €69.00 |
| 5000 - 7000 | €0.135 | €67.50 |
| 7500 + | €0.134 | €67.00 |
*price indicative
- RS Stock No.:
- 861-4187
- Distrelec Article No.:
- 304-29-213
- Mfr. Part No.:
- L-7104SURDK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 185mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 900 mcd | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | L-7104 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 185mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 900 mcd | ||
Lens Dimensions 4.6 x 2.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series L-7104 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104LID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURC-E
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104EC
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID-5V
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID-12V
