Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD
- RS Stock No.:
- 165-1761
- Mfr. Part No.:
- L-7104GD
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€141.00
(exc. VAT)
€173.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 12 November 2026
- Plus 4,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.141 | €141.00 |
*price indicative
- RS Stock No.:
- 165-1761
- Mfr. Part No.:
- L-7104GD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | L-7104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 4.6 x 2.9 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series L-7104 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-12V
- Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-5V
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104LGD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGC
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104ZGC
