Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- RS Stock No.:
- 165-1806
- Mfr. Part No.:
- KPTD-3216SECK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€338.00
(exc. VAT)
€416.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.169 | €338.00 |
*price indicative
- RS Stock No.:
- 165-1806
- Mfr. Part No.:
- KPTD-3216SECK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 195mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| LED Luminosity | 1.6 cd | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Series | KPTD-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 195mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
LED Luminosity 1.6 cd | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Series KPTD-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- Kingbright 2.5 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURCK
- Kingbright 2.5 V Orange LED 3216 Surface KPTR-3216 KPTR-3216SECK
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SECK
