Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SECK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€7.10

(exc. VAT)

€8.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 02 November 2026
  • Plus 1,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.142€7.10
100 - 200€0.137€6.85
250 - 450€0.129€6.45
500 - 950€0.12€6.00
1000 +€0.105€5.25

*price indicative

Packaging Options:
RS Stock No.:
861-0056
Mfr. Part No.:
KP-3216SECK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Orange

Maximum Forward Current

195mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

250 mcd

Lens Dimensions

3.2 x 1.6 x 1.1 mm

Lens Shape

Rectangular

Dominant Wavelength

601nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

KP-3216

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy