Kingbright 2.5 V Orange LED PLCC 2 Surface KA-3528 KA-3528SECKT
- RS Stock No.:
- 165-1810
- Mfr. Part No.:
- KA-3528SECKT
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€420.00
(exc. VAT)
€520.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.21 | €420.00 |
*price indicative
- RS Stock No.:
- 165-1810
- Mfr. Part No.:
- KA-3528SECKT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 195mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| LED Luminosity | 350 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KA-3528 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 195mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
LED Luminosity 350 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KA-3528 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED PLCC 2 Surface KA-3528 KA-3528SECKT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SURCKT
- Kingbright 2.5 V Green LED PLCC 2 Surface KA-3528 KA-3528CGCKT
- Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3528 KA-3528SYCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528IT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SRT
- Kingbright 2.2 V Green LED PLCC 2 Surface KA-3528 KA-3528SGT
- Kingbright 4.1 V Green LED PLCC 2 Surface KA-3528 KA-3528ZGCT
