Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SECK
- RS Stock No.:
- 165-1814
- Mfr. Part No.:
- KP-3216SECK
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€176.00
(exc. VAT)
€216.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | €0.088 | €176.00 |
| 6000 + | €0.073 | €146.00 |
*price indicative
- RS Stock No.:
- 165-1814
- Mfr. Part No.:
- KP-3216SECK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 195mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 250 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 601nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KP-3216 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 195mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 250 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 601nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KP-3216 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SECK
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SEC
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216EC
- Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216SURCK
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216SYCK
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
