Kingbright 2.5 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005CGCK
- RS Stock No.:
- 165-1823
- Mfr. Part No.:
- KPHHS-1005CGCK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€270.00
(exc. VAT)
€332.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.135 | €270.00 |
*price indicative
- RS Stock No.:
- 165-1823
- Mfr. Part No.:
- KPHHS-1005CGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.5 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPHHS-1005 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.5 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPHHS-1005 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1005 (0402) Package
Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs Ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.
Features of the KPHHS-1005 0402 LEDs:
1.0 x 0.5 x 0.5 mm package size
Standard 0402 package size
Viewing angle: 120°
Variety of single colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005CGCK
- Kingbright 2.1 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005MGCK
- Kingbright 2.5 V Orange LED 0402 Surface KPHHS-1005 KPHHS-1005SECK
- Kingbright 1.95 V Red LED 0402 Surface KPHHS-1005 KPHHS-1005SURCK
- Kingbright 2.5 V Yellow LED 1005 Surface KPHHS-1005 KPHHS-1005SYCK
- Kingbright 4 V Blue LED 1005 Surface KPHHS-1005 KPHHS-1005QBC-D-V
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
- ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
