ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- RS Stock No.:
- 876-9293
- Mfr. Part No.:
- LT QH9G-Q2OO-25-2Z4Y
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 500 more to save 50%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.60
(exc. VAT)
€13.05
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,950 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.212 | €10.60 | - |
| 500 - 950 | €0.106 | €5.30 | 50% |
| 1000 - 1950 | €0.081 | €4.05 | 61% |
| 2000 - 3950 | €0.079 | €3.95 | 62% |
| 4000 + | €0.077 | €3.85 | 63% |
*price indicative
- RS Stock No.:
- 876-9293
- Mfr. Part No.:
- LT QH9G-Q2OO-25-2Z4Y
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 15mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 155° (Horizontal), 170° (Vertical) | |
| LED Luminous Flux | 300 → 760 mlm | |
| LED Luminosity | 90 → 280 mcd | |
| Lens Dimensions | 1.1 x 0.6 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 530nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | CHIP LED 0402 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 15mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 155° (Horizontal), 170° (Vertical) | ||
LED Luminous Flux 300 → 760 mlm | ||
LED Luminosity 90 → 280 mcd | ||
Lens Dimensions 1.1 x 0.6 x 0.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 530nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series CHIP LED 0402 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM CHIPLED 0402 Series LEDs
The OSRAM CHIPLED 0402 series of LEDs, from Osram Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0402 Compact footprint. Available in a variety of colours, the CHIPLED 0402 has a colourless diffused resin. Ideal for applications that do not require a high powered LED, the CHIPLED 0402 can be used for key/LCD-backlighting, eraser arrays, narrow distance displays or indicator lamps for external modems.
Features of the CHIPLED 0402:
Industry standard 0402 Compact package
Surface mount (SMT)
1.0 x 0.55 x 0.35 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.85 V Blue LED 0402 Surface CHIP LED 0402 LB QH9G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 1006 Surface FIREFLY LT VH9G-Q2OO-25-1
- ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 2.85 V White LED 0402 Surface FIREFLY LW VH8G-Q2OO-4M6N-1
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- ams OSRAM 2.8 V White LED 0402 Surface CHIP LED 0402 LW QH8G-Q2OO-3K5L-1
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
