Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC

Subtotal (1 reel of 2000 units)*

€162.00

(exc. VAT)

€200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +€0.081€162.00

*price indicative

RS Stock No.:
165-1848
Mfr. Part No.:
KPT-3216SGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

3216

Maximum Forward Current

140mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

62.5mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 0.75 mm

LED Luminosity

12 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Series

KPT-3216

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 0.75 mm

Visible Light LEDs, Kingbright


Related links