Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- RS Stock No.:
- 165-1869
- Mfr. Part No.:
- KPTL-3216QBC-D
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€396.00
(exc. VAT)
€488.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.198 | €396.00 |
*price indicative
- RS Stock No.:
- 165-1869
- Mfr. Part No.:
- KPTL-3216QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 80 → 250 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPTL-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 80 → 250 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 465nm | ||
Standards/Approvals CIE127-2007, RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPTL-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- Kingbright 2.5 V Green LED 3216 Surface KPTL-3216 KPTL-3216CGCK
- Kingbright 2.5 V Red LED 3216 Surface KPTL-3216 KPTL-3216SURCK
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 4 V Blue LED 3216 Surface KPT-3216 KPT-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KP-3216 KP-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTR-3216 KPTR-3216QBC-D
- Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
