Kingbright 4 V Green LED Surface KPA-3010 KPA-3010ZGC-G
- RS Stock No.:
- 165-1888
- Mfr. Part No.:
- KPA-3010ZGC-G
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€1,370.00
(exc. VAT)
€1,686.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.685 | €1,370.00 |
*price indicative
- RS Stock No.:
- 165-1888
- Mfr. Part No.:
- KPA-3010ZGC-G
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 650 mcd | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPA-3010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 650 mcd | ||
Lens Dimensions 3 x 1 x 2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPA-3010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3010 (1104) Package
The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.
Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED Surface KPA-3010 KPA-3010ZGC-G
- Kingbright 4 V Blue LED Surface KPA-3010 KPA-3010QBC-G
- Kingbright 2.5 V Green LED Surface KPA-3010 KPA-3010SGC
- Kingbright 2.5 V Green LED Surface KPA-3010 KPA-3010CGCK
- Kingbright 2.5 V Yellow LED Surface KPA-3010 KPA-3010SYCK
- Kingbright 2.5 V Red LED Surface KPA-3010 KPA-3010EC
- Kingbright 2.5 V Yellow LED Surface KPA-3010 KPA-3010YC
- Kingbright 2.5 V Red LED Surface KPA-3010 KPA-3010SURCK
