Kingbright 4.5 V RGB LED 5050 Surface Multi-Colour LED KAAF-5050RGBS-13
- RS Stock No.:
- 165-4417
- Mfr. Part No.:
- KAAF-5050RGBS-13
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€852.00
(exc. VAT)
€1,048.00
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €1.704 | €852.00 |
| 1000 + | €1.643 | €821.50 |
*price indicative
- RS Stock No.:
- 165-4417
- Mfr. Part No.:
- KAAF-5050RGBS-13
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 5050 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 4.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 1.5 mm | |
| LED Luminosity | 1400 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm, 525nm, 625nm | |
| Standards/Approvals | RoHS | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 5050 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 4.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 1.5 mm | ||
LED Luminosity 1400 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 470nm, 525nm, 625nm | ||
Standards/Approvals RoHS | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED RGB
This family of LEDs, from Kingbright, consist of 3 chips within a surface mount (SMD) package. The RGB (red, green, blue) LEDs have a water clear lens with a viewing angle of 120°. They come in a variety of different packages with a range of different footprint dimensions.
Their RGB chips together create a full-colour LED, which is able to produce any colour within the Visual spectrum, including white light.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.5 V RGB LED 5050 Surface Multi-Colour LED KAAF-5050RGBS-13
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Multi-Colour LED KPFA-3010RGBC-11
- Kingbright 5 V RGB LED 5050 Surface KAAF-5050RGBST-IC12 KAAF-5050RGBST-IC12
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEC
- Wurth Elektronik 2.4 V RGB LED 5050 Surface WL-SFTW 150505M173300
