ROHM 2.3 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole SLA SLA-570MT3F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2247
Mfr. Part No.:
SLA-570MT3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green, Yellow

Maximum Forward Current

25mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Tape

Maximum Power Dissipation

75mW

Forward Voltage

2.3V

Number of Pins

2

Viewing Angle

25 °

LED Luminosity

470 mcd

Lens Dimensions

5.6 Dia.x 8.65 mm

Lens Shape

Dome

Dominant Wavelength

563nm

Standards/Approvals

RoHS

Series

SLA

Lens Colour

Clear

Lens Finish

Transparent Colourless

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ5,hight-brightness LED lamp

High reliability

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy