ROHM 2.3 V Red, Orange, Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
- RS Stock No.:
- 168-2437
- Mfr. Part No.:
- SLI-570Y2T3F
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2437
- Mfr. Part No.:
- SLI-570Y2T3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red, Orange, Yellow, Yellowish Green | |
| Maximum Forward Current | 125mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 5.6 Dia.x 8.65 mm | |
| LED Luminosity | 5200 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 591nm | |
| Lens Colour | Diffused, Transparent Colourless, Transparent | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red, Orange, Yellow, Yellowish Green | ||
Maximum Forward Current 125mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 5.6 Dia.x 8.65 mm | ||
LED Luminosity 5200 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 591nm | ||
Lens Colour Diffused, Transparent Colourless, Transparent | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface SML-D1 SML-D12M8WT86
- ROHM 2.3 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole SLA SLA-570MT3F
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- Kingbright 2.5 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGC
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-57EGW
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52. TLHR5205
