RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-274
Mfr. Part No.:
RND 135-00122
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

LED Colour

Green, Yellow

Product Type

LED

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

100mA

Mount Type

Through Hole

Maximum Power Dissipation

60mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 8.65 mm

Lens Shape

Round

Dominant Wavelength

571nm

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND LED is designed to provide efficient illumination while ensuring low power consumption, making it Ideal for various applications. The product excels in delivering high efficiency and reliability, catering to both commercial and personal use. With versatile compatibility, it can be seamlessly integrated into devices such as telephones, computers, and circuit boards. Its robust construction ensures it remains dependable under various conditions, while the green diffused lens contributes to an aesthetically pleasing light output. Operating across a wide temperature range, this LED guarantees consistent performance in diverse environments, marking it as a prime choice for users prioritising both quality and functionality.

Wide operating temperature range ensures reliability

Suitable for a multitude of commercial applications

Green diffused lens achieves a pleasing light appearance

Designed for easy integration into electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy