ROHM 2.2 V Green, Orange, Red, Yellow, Yellowish Green LED 0402 Surface SML-D1 SML-D12M8WT86
- RS Stock No.:
- 124-6865
- Mfr. Part No.:
- SML-D12M8WT86
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-6865
- Mfr. Part No.:
- SML-D12M8WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Orange, Red, Yellow, Yellowish Green | |
| Package Type | 0402 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 2 | |
| LED Luminosity | 25 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 575nm | |
| Standards/Approvals | RoHS | |
| Series | SML-D1 | |
| Lens Colour | Clear | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Orange, Red, Yellow, Yellowish Green | ||
Package Type 0402 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 2 | ||
LED Luminosity 25 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 575nm | ||
Standards/Approvals RoHS | ||
Series SML-D1 | ||
Lens Colour Clear | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
- ROHM 2.3 V Red Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
- ROHM 2.2 V Green, Red LED 0404 Surface SML SML-P24MUWT86R
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
