ROHM 1.9 V Red LED 5 mm Through Hole SLI-580UT3F
- RS Stock No.:
- 168-2471
- Mfr. Part No.:
- SLI-580UT3F
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2471
- Mfr. Part No.:
- SLI-580UT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm | |
| Maximum Forward Current | 60mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| LED Luminosity | 5000 mcd | |
| Lens Dimensions | 5.6 Dia.x 8.5 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Lens Finish | Clear | |
| Lens Colour | Transparent Coloured | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm | ||
Maximum Forward Current 60mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
LED Luminosity 5000 mcd | ||
Lens Dimensions 5.6 Dia.x 8.5 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Lens Finish Clear | ||
Lens Colour Transparent Coloured | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- Vishay 1.9 V Red LED 5 mm Through Hole Low current TLLR5400
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
