Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-01-R250-00HE3
- RS Stock No.:
- 168-4333
- Mfr. Part No.:
- XPGBWT-01-R250-00HE3
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 750 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€305.25
(exc. VAT)
€375.50
(inc. VAT)
In Stock
- Plus 1,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | €1.221 | €305.25 | - |
| 750 - 1000 | €1.171 | €292.75 | 4% |
| 1250 - 2250 | €1.139 | €284.75 | 6% |
| 2500 - 6000 | €1.11 | €277.50 | 9% |
| 6250 + | €1.083 | €270.75 | 11% |
*price indicative
- RS Stock No.:
- 168-4333
- Mfr. Part No.:
- XPGBWT-01-R250-00HE3
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.5A | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| LED Luminous Flux | 139 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| Lens Shape | Square | |
| Standards/Approvals | UL, RoHS | |
| Lens Colour | Clear | |
| Colour Temperature | 5000K | |
| Series | XLamp XP-G2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.5A | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
LED Luminous Flux 139 lm | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
Lens Shape Square | ||
Standards/Approvals UL, RoHS | ||
Lens Colour Clear | ||
Colour Temperature 5000K | ||
Series XLamp XP-G2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 Ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically NEUTRAL thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs
Related links
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-01-R250-00HE3
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-H1-R250-00EE5
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 3.1 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.5 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.15 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00GE3
