ams OSRAM 2 V Amber, Orange, Super Red, Yellow, Yellow LED Surface SIDELED LY A676-Q2T1-26
- RS Stock No.:
- 654-6552
- Mfr. Part No.:
- LY A676-Q2T1-26
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-6552
- Mfr. Part No.:
- LY A676-Q2T1-26
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Amber, Orange, Super Red, Yellow, Yellow | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| LED Luminous Flux | 0.63 lm | |
| LED Luminosity | 355 mcd | |
| Lens Dimensions | 4.2 x 4.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | JEDEC Level 2, JESD22-A114-B, RoHS | |
| Dominant Wavelength | 587nm | |
| Series | SIDELED | |
| Lens Finish | Clear | |
| Lens Colour | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Amber, Orange, Super Red, Yellow, Yellow | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
LED Luminous Flux 0.63 lm | ||
LED Luminosity 355 mcd | ||
Lens Dimensions 4.2 x 4.2 mm | ||
Lens Shape Round | ||
Standards/Approvals JEDEC Level 2, JESD22-A114-B, RoHS | ||
Dominant Wavelength 587nm | ||
Series SIDELED | ||
Lens Finish Clear | ||
Lens Colour Clear, Clear | ||
Automotive Standard No | ||
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and Symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Amber Super Red Yellow LED Surface SIDELED LY A676-Q2T1-26
- ams OSRAM 2.4 V Yellow LED Surface Micro SIDELED LY Y876-Q2T1-26
- ams OSRAM 2 V Amber LED SMT Surface SIDELED LA A67F-AABB-24-1
- ams OSRAM 2.4 V Yellow, Yellow LED Surface Micro SIDELED LY Y876-Q2S1-26
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-Q2T1-26
- ams OSRAM 2 V Red LED SMT Surface SIDELED LS A676-P2S1-1
- ams OSRAM 2.2 V Yellow LED Surface Micro SIDELED LY Y8SF-U1V2-36
